Part Details for MA105A510JAA by Kyocera AVX Components
Overview of MA105A510JAA by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA105A510JAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-MA105A510JAATR-ND
|
DigiKey | CKR MOLDED AXIALS Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8536 | Buy Now |
DISTI #
MA105A510JAA
|
Avnet Americas | Cap Ceramic 51pF 50V C0G 5% Through Hole Axial Leaded - Custom Tape W/Leader (Alt: MA105A510JAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$9.0803 | Buy Now |
DISTI #
581-MA105A510JAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 51pF C0G(NP0) To l 5% RoHS: Not Compliant | 0 |
|
$9.7300 | Order Now |