MA105C102MAA
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED

Overview of MA105C102MAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MA105C102MAA by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 74T4573
Newark Ckr Molded Axials/Tape/Reel Rohs Compliant: Yes |Kyocera Avx MA105C102MAA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 4,000 $11.1500
  • 8,000 $10.3900
  • 12,000 $10.0100
  • 20,000 $9.8500
$9.8500 / $11.1500 Buy Now
DISTI # 478-MA105C102MAATR-ND
DigiKey CKR MOLDED AXIALS Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $9.7527
$9.7527 Buy Now
DISTI # MA105C102MAA
Avnet Americas MOLDED RADIAL & AXIAL (CK) MOLDED AXIAL TAPE/REEL - Tape and Reel (Alt: MA105C102MAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 5,000 $8.9878
$8.9878 Buy Now
DISTI # 581-MA105C102MAA
Mouser Electronics Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1000 pF X7R 2 0 % RoHS: Not Compliant 0
  • 5,000 $9.6400
$9.6400 Order Now

CAD Models for MA105C102MAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MA105C102MAA by Kyocera AVX Components

MA105C102MAA
Kyocera AVX Components
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.24.00.40
Factory Lead Time
22 Weeks
Capacitance
0.001 µF
Capacitor Type
CERAMIC CAPACITOR
Diameter
2.29 mm
Dielectric Material
CERAMIC
JESD-609 Code
e0
Length
4.07 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
TR, 14 INCH
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
Want to compare parts?
  1. MA105C102MAA
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, AXIAL LEADED
    VS

Related Parts for MA105C102MAA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MA105C102MAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MA105C102MAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of MA105C102MAA would you like to use for your alert(s)?
  • Please alert me when MA105C102MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MA105C102MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MA105C102MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MA105C102MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MA105C102MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MA105C102MAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: