Part Details for MA105C223MAA by Kyocera AVX Components
Overview of MA105C223MAA by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA105C223MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22K1284
|
Newark | Capacitor, ceramic,22Nf,50Vdc,20-% Tol,20+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx MA105C223MAA RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.8300 | Buy Now |
DISTI #
MA105C223MAA-ND
|
DigiKey | CAP CER 0.022UF 50V X7R AXIAL Min Qty: 5000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.8038 | Buy Now |
DISTI #
MA105C223MAA
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, ? 20%, X7R, Axial Leaded - Tape and Reel (Alt: MA105C223MAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.2307 | Buy Now |
DISTI #
581-MA105C223MAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC .022uF X7R 20 % RoHS: Not Compliant | 0 |
|
$9.9000 | Order Now |
DISTI #
MA105C223MAA
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.022 uF, 50 V, � 20%, X7R, Axial Leaded (Alt: MA105C223MAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MA105C223MAA
MA105C223MAA CAD Models
MA105C223MAA Part Data Attributes
|
MA105C223MAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
MA105C223MAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.022uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.29 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Length | 4.07 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |