There are no models available for this part yet.
Overview of MA10XA10-TE12L by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MA10XA10-TE12L by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
478-MA10XA10-TE12LCT-ND
|
DigiKey | SCHOTTKY BARRIER DIODE, 1A, 100V Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2829 In Stock |
|
$0.4125 / $1.7200 | Buy Now | |
DISTI #
MA10XA10-TE12L
|
TTI | Schottky Diodes & Rectifiers 100V 0.30mA Diode RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.4090 / $0.4630 | Buy Now |