Part Details for MA120 by Extech by FLIR
Overview of MA120 by Extech by FLIR
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27K7748
|
Newark | Dmm, Clamp, Auto, 200A, 4Digit, Dmm Functions:Ac/Dc Current, Frequency, Current Measure Ac Max:200A, Voltage Measure Ac Max:-, Voltage Measure Dc Max:-, Resistance Measure Max:-, Dmm Response Type:-, Range Selection:Auto Rohs Compliant: Yes |Extech Instruments MA120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.9900 | Buy Now |
DISTI #
MA120-ND
|
DigiKey | MA120:200A AC/DC MINI CLAMP METE Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$91.9900 | Buy Now |
DISTI #
685-MA120
|
Mouser Electronics | Clamp Multimeters & Accessories Clamp Meter, Mini, AC/DC W/NCV/Flashlight RoHS: Compliant | 2 |
|
$91.9900 | Buy Now |
DISTI #
70117549
|
RS | CLAMP METER, MINI, AC/DC W/NCV/FLASHLIGHT | FLIR Commercial Systems Inc. - Extech Division MA120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$91.9900 | RFQ |
|
Onlinecomponents.com | Clamp Meter With Built-In AC Voltage Detector With Flashlight RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$80.7400 / $99.9100 | Buy Now |
|
Master Electronics | Clamp Meter With Built-In AC Voltage Detector With Flashlight RoHS: Compliant |
1 In Stock 1 Factory Stock |
|
$80.7400 / $99.9100 | Buy Now |
DISTI #
43506.1
|
TestEquity LLC | Extech MA120 Mini Clamp Meter, Voltage Detector, 200A AC/DC | 0 |
|
$91.9900 | Buy Now |
Part Details for MA120
MA120 CAD Models
Resources and Additional Insights for MA120
Reference Designs related to MA120
-
Audio reference board using highly power efficient analog input multilevel MERUS™ class D amplifier IC
This board is a size optimized implementation example for the highly power efficient MERUS™ analog input multilevel class D amplifier IC 2x40W (MA12040). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.
-
Audio reference board using highly power efficient analog input multilevel MERUS™class D amplifier IC
This board is a size optimized implementation example for the highly power efficient MERUS™ analog input multilevel class D amplifier IC 2x80W (MA12070) The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.
-
Audio reference board using highly power efficient digital input multilevel MERUS™ class D amplifier IC
This board is a size optimized implementation example for the highly power efficient MERUS™ digital input multilevel class D amplifier IC 2x40W (MA12040P). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.
-
Audio reference board using highly power efficient digital input multilevel MERUS™ class D amplifier IC
This board is a size optimized implementation example for the highly power efficient MERUS™ digital input multilevel class D amplifier IC 2x80W (MA12070P). The IC is specifically targeted for high performance filter-less and heatsink-free audio applications.