There are no models available for this part yet.
Overview of MA12N A20900000000 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MA12N A20900000000 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA12N-A20900000000
|
TME | Ammeter, on panel, I DC: 0÷20A, Class: 1.5, Length: 160mm, 600V, MA12 Min Qty: 1 | 0 |
|
$51.2300 / $55.1700 | RFQ |