Part Details for MA150 by Extech by FLIR
Overview of MA150 by Extech by FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M0893
|
Newark | Dmm, Clamp, Auto, 200A, 4Digit, Dmm Functions:Ac Current, Ac/Dc Voltage, Continuity, Diode, Resistance, Current Measure Ac Max:200A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V, Resistance Measure Max:20Mohm Rohs Compliant: Yes |Extech Instruments MA150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Clamp Meter With Built-In AC Voltage Detector With Flashlight RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |