Part Details for MA151K by Panasonic Electronic Components
Overview of MA151K by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for MA151K
MA151K CAD Models
MA151K Part Data Attributes:
|
MA151K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA151K
Panasonic Electronic Components
Rectifier Diode, 1 Element, 0.01A, 40V V(RRM), Silicon, MINI TYPE PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MA151K
This table gives cross-reference parts and alternative options found for MA151K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA151K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA159 | Rectifier Diode, 2 Element, 0.1A, 40V V(RRM), Silicon, | Panasonic Electronic Components | MA151K vs MA159 |
1N4001CSM4-JQR | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | MA151K vs 1N4001CSM4-JQR |
1N4001CSM4-JQR-B | 1A, 50V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Power and Hybrid / Semelab Limited | MA151K vs 1N4001CSM4-JQR-B |
STPS230CE | 1A, 30V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | MA151K vs STPS230CE |
1N4001CSM4-JQR-B | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | MA151K vs 1N4001CSM4-JQR-B |
MA159A | Rectifier Diode, 2 Element, 0.1A, 80V V(RRM), Silicon, SC-61, 4 PIN | Panasonic Electronic Components | MA151K vs MA159A |
STPS120E | 1A, 20V, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | MA151K vs STPS120E |
STPS240CE | 1A, 40V, 2 ELEMENT, SILICON, SIGNAL DIODE, PLASTIC PACKAGE-4 | STMicroelectronics | MA151K vs STPS240CE |
1N4001CSM4 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, LCC3-4 | TT Electronics Resistors | MA151K vs 1N4001CSM4 |
STPS260CE | 1A, 60V, 2 ELEMENT, SILICON, SIGNAL DIODE | STMicroelectronics | MA151K vs STPS260CE |