Part Details for MA15KP160CAE3 by Microchip Technology Inc
Overview of MA15KP160CAE3 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA15KP160CAE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6407
|
Newark | Tvs 160V 5% 15000W Bi 5A Rohs Compliant: Yes |Microchip MA15KP160CAE3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3500 / $41.9700 | Buy Now |
DISTI #
1086-3758-ND
|
DigiKey | TVS DIODE 160VWM 259VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9701 | Buy Now |
DISTI #
MA15KP160CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP160CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3500 / $45.1900 | Buy Now |
DISTI #
494-MA15KP160CAE3
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 160V 5% 15000W bi RoHS: Compliant | 0 |
|
$45.1900 | Order Now |
DISTI #
MA15KP160CAE3
|
Microchip Technology Inc | Bi-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$38.1000 / $45.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.9300 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Bi-directional TVS - Vwm: 160V - Vc: 259V - Ipp: 58A - Axial DO-204AR - Level MA Reliability - RoHS | 0 |
|
$40.0700 / $109.7500 | Buy Now |
DISTI #
MA15KP160CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP160CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3500 / $45.1900 | Buy Now |
DISTI #
MA15KP160CAE3
|
Avnet Americas | Diode TVS Single Bi-Dir 160V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP160CAE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$40.3500 / $45.1900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$39.3700 / $46.1100 | Buy Now |
Part Details for MA15KP160CAE3
MA15KP160CAE3 CAD Models
MA15KP160CAE3 Part Data Attributes
|
MA15KP160CAE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP160CAE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 178 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |