There are no models available for this part yet.
Overview of MA15KP28A/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for MA15KP28A/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7430
|
Newark | Tvs 28V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip MA15KP28A/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$30.3400 / $31.5600 | Buy Now | |
DISTI #
150-MA15KP28A/TR-ND
|
DigiKey | TVS 28V 5% 15000W UNI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.5602 | Buy Now | |
DISTI #
MA15KP28A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 15KW 2-Pin Case 5A - Tape and Reel (Alt: MA15KP28A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$30.3400 / $33.9900 | Buy Now | |
DISTI #
579-MA15KP28A/TR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 28V 5% 15000W uni | 0 |
|
$31.5600 | Order Now | |
DISTI #
MA15KP28A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.9900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.5200 | Buy Now | ||
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level MA Reliability - Non-RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$30.1300 / $63.1000 | Buy Now | ||
NAC | TVS 28V 5% 15000W uni, 5A RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.6000 / $34.6700 | Buy Now | ||
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level MA Reliability - Non-RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$30.1300 / $63.1000 | Buy Now |
CAD Models for MA15KP28A/TR by Microchip Technology Inc
Part Data Attributes for MA15KP28A/TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
PLASTIC, CASE 5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Breakdown Voltage-Min
|
31.1 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
47.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AR
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
15000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.56 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
28 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for MA15KP28A/TR
This table gives cross-reference parts and alternative options found for MA15KP28A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP28A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA15KP28AE3 | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP28A/TR vs MA15KP28AE3 |
MA15KP28ATRE3 | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP28A/TR vs MA15KP28ATRE3 |
MA15KP28A | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP28A/TR vs MA15KP28A |
MA15KP28ATR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP28A/TR vs MA15KP28ATR |
MA15KP28AE3TR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP28A/TR vs MA15KP28AE3TR |
MA15KP28A/TR | Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP28A/TR vs MA15KP28A/TR |