Part Details for MA15KP28AE3 by Microchip Technology Inc
Overview of MA15KP28AE3 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for MA15KP28AE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6445
|
Newark | Tvs 28V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip MA15KP28AE3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.1900 / $31.4100 | Buy Now |
DISTI #
1086-3800-ND
|
DigiKey | TVS DIODE 28VWM 47.5VC DO204AR Min Qty: 100 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4102 | Buy Now |
DISTI #
MA15KP28AE3
|
Avnet Americas | Diode TVS Single Uni-Dir 28V 15KW 2-Pin Case 5A - Bulk (Alt: MA15KP28AE3) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$30.1900 / $33.8200 | Buy Now |
DISTI #
494-MA15KP28AE3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 28V 5% 15000W uni RoHS: Compliant | 0 |
|
$31.4100 | Order Now |
DISTI #
MA15KP28AE3
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.4900 / $33.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$31.3700 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level MA Reliability - RoHS RoHS: Compliant | 0 |
|
$29.9800 / $62.7900 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.4500 / $34.5000 | Buy Now |
|
Master Electronics | 15,000 Watt Unidirectional TVS - Vwm: 28V - Vc: 47.5V - Ipp: 316A - Axial DO-204AR - Level MA Reliability - RoHS RoHS: Compliant | 0 |
|
$29.9800 / $62.7900 | Buy Now |
Part Details for MA15KP28AE3
MA15KP28AE3 CAD Models
MA15KP28AE3 Part Data Attributes
|
MA15KP28AE3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP28AE3
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Breakdown Voltage-Min | 31.1 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |