Part Details for MA15KP75A/TR by Microchip Technology Inc
Overview of MA15KP75A/TR by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA15KP75A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7437
|
Newark | Tvs 75V 5% 15000W Uni 5A Rohs Compliant: Yes |Microchip MA15KP75A/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$38.3300 / $39.8700 | Buy Now |
DISTI #
150-MA15KP75A/TR-ND
|
DigiKey | TVS 75V 5% 15000W UNI Min Qty: 100 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$39.8701 | Buy Now |
DISTI #
MA15KP75A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 15KW 2-Pin Case 5A - Tape and Reel (Alt: MA15KP75A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$38.3300 / $42.9300 | Buy Now |
DISTI #
579-MA15KP75A/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 75V 5% 15000W uni | 0 |
|
$39.8700 | Order Now |
DISTI #
MA15KP75A/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$42.9300 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$39.8400 | Buy Now |
|
Onlinecomponents.com | 15,000 Watt Unidirectional TVS - Vwm: 75V - Vc: 122V - Ipp: 123A - Axial DO-204AR - Level MA Reliability - Non-RoHS - Tape&Reel | 0 |
|
$38.0700 / $104.2800 | Buy Now |
DISTI #
MA15KP75A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 15KW 2-Pin Case 5A - Tape and Reel (Alt: MA15KP75A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$38.3300 / $42.9300 | Buy Now |
DISTI #
MA15KP75A/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 75V 15KW 2-Pin Case 5A - Tape and Reel (Alt: MA15KP75A/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$38.3300 / $42.9300 | Buy Now |
|
NAC | TVS 75V 5% 15000W uni, 5A RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$37.4000 / $43.8100 | Buy Now |
Part Details for MA15KP75A/TR
MA15KP75A/TR CAD Models
MA15KP75A/TR Part Data Attributes
|
MA15KP75A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA15KP75A/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 5A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 83.3 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 122 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | R-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MA15KP75A/TR
This table gives cross-reference parts and alternative options found for MA15KP75A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA15KP75A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA15KP75AE3 | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP75A/TR vs MA15KP75AE3 |
MA15KP75AE3TR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP75A/TR vs MA15KP75AE3TR |
MA15KP75ATR | 15000W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP75A/TR vs MA15KP75ATR |
MA15KP75A | Trans Voltage Suppressor Diode, 15000W, 75V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MA15KP75A/TR vs MA15KP75A |