Part Details for MA180034 by Microchip Technology Inc
Overview of MA180034 by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA180034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W0523
|
Newark | Module, Pic18F87J94, Plug In, 80Pin, Silicon Manufacturer:Microchip, Core Architecture:Pic, Core Sub-Architecture:Pic18, Silicon Core Number:Pic18F97J94, Silicon Family Name:Pic18F9Xxx, For Use With:Microchip Dm240314 Lcd Explorer Rohs Compliant: Yes |Microchip MA180034 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$72.3400 | Buy Now |
DISTI #
MA180034-ND
|
DigiKey | MODULE PLUG-IN PIC18F97J94 Min Qty: 1 Lead time: 40 Weeks Container: Box |
2 In Stock |
|
$70.9400 | Buy Now |
DISTI #
MA180034
|
Avnet Americas | PIC18F97J94 Plug-In Module for LCD Explorer Board - Boxed Product (Development Kits) (Alt: MA180034) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$69.5600 | Buy Now |
DISTI #
579-MA180034
|
Mouser Electronics | Daughter Cards & OEM Boards PIC18F97J94 Plug in Module RoHS: Compliant | 5 |
|
$69.5600 | Buy Now |
DISTI #
MA180034
|
Microchip Technology Inc | PIC18F97J94 Plug in Module, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5 Alternates Available |
|
$69.5600 | Buy Now |
DISTI #
70389439
|
RS | Microchip MA180034, Module For PIC18F97J94 | Microchip Technology Inc. MA180034 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$87.7900 / $97.5500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$69.5600 | Buy Now |
|
Onlinecomponents.com | PIC18F97J94 Microcontroller Development Kit RoHS: Compliant | 0 |
|
$77.7900 | Buy Now |
DISTI #
MA180034
|
Avnet Americas | PIC18F97J94 Plug-In Module for LCD Explorer Board - Boxed Product (Development Kits) (Alt: MA180034) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Box | 0 |
|
$69.5600 | Buy Now |
|
Ameya Holding Limited | MODULE PLUG-IN PIC18F97J94 | 5 |
|
RFQ |