There are no models available for this part yet.
Overview of MA19N A11900000000 by LUMEL SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MA19N A11900000000 by LUMEL SA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MA19-NA11900000000
|
TME | Ammeter, on panel, I DC: 0÷600mA, Class: 1.5, Length: 95mm, 600V Min Qty: 1 | 0 |
|
$40.7100 / $43.8400 | RFQ |