Part Details for MA19N A60500000000 by LUMEL SA
Overview of MA19N A60500000000 by LUMEL SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA19N A60500000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA19-NA60500000000
|
TME | Voltmeter, on panel, VDC: 0÷6V, Class: 1.5, Umax: 600V, Length: 95mm Min Qty: 1 | 0 |
|
$40.7300 / $43.8600 | RFQ |