Part Details for MA205R473KDA by Kyocera AVX Components
Overview of MA205R473KDA by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA205R473KDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CK13BR473K
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded .047UF 50V 10% Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 4800 In Stock |
|
$1.9700 / $2.0900 | Buy Now |