Part Details for MA24105A by Anritsu
Overview of MA24105A by Anritsu
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA24105A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22302.1
|
TestEquity LLC | Anritsu MA24105A Inline USB Peak Power Sensor, TRMS, 350 MHz to 4GHz, 150 W, N(f), MA241XXA Series | 4 |
|
$4,820.0000 | Buy Now |