Part Details for MA272540FR001MZ by Ever Ohms Technology Co Ltd
Overview of MA272540FR001MZ by Ever Ohms Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA272540FR001MZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4W 1m�� Current Sensing Resistors ��50ppm/�� ��1% 2725 Current Sense Resistors/Shunt Resistors ROHS | 183 |
|
$0.1857 / $0.3238 | Buy Now |
Part Details for MA272540FR001MZ
MA272540FR001MZ CAD Models
MA272540FR001MZ Part Data Attributes:
|
MA272540FR001MZ
Ever Ohms Technology Co Ltd
Buy Now
|
Compare Parts:
MA272540FR001MZ
Ever Ohms Technology Co Ltd
|
Samacsys Manufacturer | Ever Ohms Tech |