Part Details for MA27V0300L by Panasonic Electronic Components
Overview of MA27V0300L by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA27V0300L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA27V0300LCT-ND
|
DigiKey | DIODE VARIABLE CAP 6V SSS-MINI Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
10000 In Stock |
|
$0.1059 / $0.4300 | Buy Now |
|
NexGen Digital | 9597 |
|
RFQ |
Part Details for MA27V0300L
MA27V0300L CAD Models
MA27V0300L Part Data Attributes:
|
MA27V0300L
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MA27V0300L
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |