Part Details for MA28200FBN by Murata Manufacturing Co Ltd
Overview of MA28200FBN by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA28200FBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 910 |
|
$0.9900 / $3.0000 | Buy Now |
|
Quest Components | 728 |
|
$1.2500 / $4.0000 | Buy Now |
Part Details for MA28200FBN
MA28200FBN CAD Models
MA28200FBN Part Data Attributes:
|
MA28200FBN
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MA28200FBN
Murata Manufacturing Co Ltd
CAPACITOR, CERAMIC, MULTILAYER, 500V, P90, 0.00002uF, SURFACE MOUNT, 1311, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , 1311 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Packaging Options Available | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Length | 3.3 mm | |
Manufacturer Series | MA | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 500 V | |
Series | MA(28,68,88) | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | P90 | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |