There are no models available for this part yet.
Overview of MA35-10P-2DS(51) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for MA35-10P-2DS(51) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
66AK7535
|
Newark | Ma35-10P-2Ds(51) |Hirose(Hrs) MA35-10P-2DS(51) RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 / $0.7600 | Buy Now | |
DISTI #
MA35-10P-2DS(51)-ND
|
DigiKey | CONN HEADER R/A 10POS 2MM Min Qty: 210 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7623 | Buy Now | |
DISTI #
MA35-10P-2DS(51)
|
Avnet Americas | Connector Board to Board Header 10 Position 2mm Solder Right Angle Through Hole - Trays (Alt: MA35-10P-2DS(51)) RoHS: Compliant Min Qty: 210 Package Multiple: 210 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$0.4750 / $0.5510 | Buy Now | |
DISTI #
798-MA35-10P-2DS51
|
Mouser Electronics | FFC & FPC Connectors RoHS: Compliant | 0 |
|
$0.5780 / $0.9700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 210 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4640 | Buy Now | ||
DISTI #
HIRMA35-10P-2DS(51)
|
Heilind Electronics | 588-0321-4-51 EACH | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4320 / $0.6129 | Buy Now | ||
DISTI #
000000000005628480
|
Sager | FFC & FPC Connectors Min Qty: 1 | 0 |
|
$0.4800 / $0.6300 | Buy Now |