Part Details for MA43000 by TE Connectivity
Overview of MA43000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA43000
MA43000 CAD Models
MA43000 Part Data Attributes:
|
MA43000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA43000
TE Connectivity
VARACTOR DIODE,SINGLE,3.7PF C(T),STR-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Diode Capacitance-Nom | 3.7 pF | |
Diode Type | STEP RECOVERY DIODE | |
Surface Mount | NO |
Alternate Parts for MA43000
This table gives cross-reference parts and alternative options found for MA43000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA43000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA43000 | Step Recovery Diode, Silicon, 50, 1 PIN | Advanced Semiconductor Inc | MA43000 vs MA43000 |