Part Details for MA46474-95 by MACOM
Overview of MA46474-95 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA46474-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA46474-95-ND
|
DigiKey | DIODE,GAASVARACTOR,1.25GAMMA Min Qty: 100 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$58.3921 | Buy Now |
DISTI #
937-MA46474-95
|
Mouser Electronics | Varactor Diodes Diode,GaAsVaractor,1.25Gamma RoHS: Compliant | 0 |
|
$58.3900 | Order Now |
DISTI #
MA46474-95
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 27 | 0 |
|
$67.2200 | Buy Now |
Part Details for MA46474-95
MA46474-95 CAD Models
MA46474-95 Part Data Attributes:
|
MA46474-95
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA46474-95
MACOM
Varactor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CXMW-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 95 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CONSTANT MODULATION SENSITIVITY | |
Breakdown Voltage-Min | 22 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 1.5 pF | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO KA BAND | |
JESD-30 Code | O-CXMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 3000 | |
Rep Pk Reverse Voltage-Max | 22 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | HYPERABRUPT |