Part Details for MA46603-276 by MACOM
Overview of MA46603-276 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA46603-276
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA46603-276-ND
|
DigiKey | DIODE,VARACTOR,ABRUPT,GAAS Min Qty: 1 Lead time: 14 Weeks Container: Tray |
71 In Stock |
|
$37.4588 / $41.9100 | Buy Now |
DISTI #
937-MA46603-276
|
Mouser Electronics | Varactor Diodes DIODE,VARACTOR,ABRUPT,GaAs RoHS: Compliant | 86 |
|
$34.4300 / $39.9200 | Buy Now |
Part Details for MA46603-276
MA46603-276 CAD Models
MA46603-276 Part Data Attributes
|
MA46603-276
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA46603-276
MACOM
Variable Capacitance Diode, L Band to KA Band, 0.6pF C(T), 30V, Silicon, Abrupt, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CXMW-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 30 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance Ratio-Min | 2.8 | |
Diode Capacitance-Nom | 0.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | L BAND TO KA BAND | |
JESD-30 Code | R-CXMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 6500 | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |