There are no models available for this part yet.
Overview of MA46H201-1088 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N4S270KC-1088CDI8 | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator | |
8N4S270FC-1088CDI | Renesas Electronics Corporation | LVDS Frequency-Programmable Crystal Oscillator |
Price & Stock for MA46H201-1088 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MA46H201-1088-ND
|
DigiKey | GAAS HYABRUPT SL,ODS1088 Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.5701 | Buy Now | |
DISTI #
937-MA46H201-1088
|
Mouser Electronics | Varactor Diodes GAAS HYABRUPT SL,ODS1088 RoHS: Compliant | 0 |
|
$28.5700 | Order Now | |
DISTI #
MA46H201-1088
|
Richardson RFPD | RF VARACTOR TUNING DIODE RoHS: Compliant Min Qty: 100 | 0 |
|
$22.4800 | Buy Now |
CAD Models for MA46H201-1088 by MACOM
Part Data Attributes for MA46H201-1088 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Manufacturer Package Code
|
CASE ODS-1088
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
HIGH RELIABILITY, LOW LEAKAGE CURRENT
|
Breakdown Voltage-Min
|
22 V
|
Configuration
|
SINGLE
|
Diode Cap Tolerance
|
10%
|
Diode Capacitance Ratio-Min
|
4.1
|
Diode Capacitance-Nom
|
1 pF
|
Diode Element Material
|
GALLIUM ARSENIDE
|
Diode Type
|
VARIABLE CAPACITANCE DIODE
|
JESD-30 Code
|
R-PDSO-G2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
0.05 W
|
Qualification Status
|
Not Qualified
|
Quality Factor-Min
|
3000
|
Rep Pk Reverse Voltage-Max
|
22 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Variable Capacitance Diode Classification
|
HYPERABRUPT
|
Related Parts for MA46H201-1088
-
04025C103JAT2AFixed Capacitors
-
MA45471PIN Diodes
-
M2S090T-FGG484IField Programmable Gate Arrays
-
SESDONCAN1LT1GTransient Suppressors
-
V24B3V3H150BPower Supply Modules
-
MAAMSS0045RF/Microwave Amplifiers
-
MA47222RF/Microwave Switches
-
M29W400DB70N6Flash Memories
-
ZXTN25020DGTAPower Bipolar Transistors