Part Details for MA4AGFCP910 by TE Connectivity
Overview of MA4AGFCP910 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4AGFCP910
MA4AGFCP910 CAD Models
MA4AGFCP910 Part Data Attributes
|
MA4AGFCP910
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4AGFCP910
TE Connectivity
PIN DIODE,SINGLE,50V V(BR),CHIP / DIE
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Part Package Code | FLIP-CHIP | |
Package Description | FLIP CHIP-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Diode Capacitance-Nom | 0.018 pF | |
Diode Forward Resistance-Max | 6 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.004 µs | |
Operating Temperature-Max | 125 °C | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES |