Part Details for MA4E1340B1-1146T by MACOM
Overview of MA4E1340B1-1146T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA4E1340B1-1146T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4E1340B1-1146T-ND
|
DigiKey | SCHOTTKY PLASTIC LEAD-FREE Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7636 | Buy Now |
DISTI #
937-MA4E1340B1-1146T
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Plastic Lead-Free RoHS: Compliant | 2450 |
|
$0.7100 / $1.6700 | Buy Now |
Part Details for MA4E1340B1-1146T
MA4E1340B1-1146T CAD Models
MA4E1340B1-1146T Part Data Attributes
|
MA4E1340B1-1146T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1340B1-1146T
MACOM
Mixer Diode, Medium Barrier, C Band, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1146, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 1146 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.41 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.1 A | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Type of Schottky Barrier | MEDIUM BARRIER |