Part Details for MA4L011-132 by TE Connectivity
Overview of MA4L011-132 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4L011-132
MA4L011-132 CAD Models
MA4L011-132 Part Data Attributes
|
MA4L011-132
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4L011-132
TE Connectivity
PIN DIODE,SINGLE,20V V(BR),SQUARE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 20 V | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.007 µs | |
Operating Temperature-Max | 125 °C | |
Reverse Test Voltage | ||
Surface Mount | YES |