Part Details for MA4L021-1056 by TE Connectivity
Overview of MA4L021-1056 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Medical Imaging
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
105675-HMC434 | Analog Devices | HMC434 Evaluation PCB | |
105675-HMC432 | Analog Devices | HMC432 Evaluation PCB | |
105675-HMC433 | Analog Devices | HMC433 Evaluation PCB |
Part Details for MA4L021-1056
MA4L021-1056 CAD Models
MA4L021-1056 Part Data Attributes
|
MA4L021-1056
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4L021-1056
TE Connectivity
SILICON, PIN DIODE, ROHS COMPLIANT, CERAMIC, CASE 1056, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | R-CDSO-C2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1056 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | LIMITER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | R-CDSO-C2 | |
JESD-609 Code | e4 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |