Part Details for MA4L021-134 by TE Connectivity
Overview of MA4L021-134 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MA4L021-134
MA4L021-134 CAD Models
MA4L021-134 Part Data Attributes
|
MA4L021-134
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4L021-134
TE Connectivity
20V, SILICON, PIN DIODE, ROHS COMPLIANT, CASE ODS 134, DIE-1
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Part Package Code | DIE | |
Pin Count | 1 | |
Manufacturer Package Code | CASE ODS 134 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | LOW TURN ON POWER | |
Application | LIMITER | |
Breakdown Voltage-Min | 20 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.1 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | KU BAND | |
JESD-30 Code | S-CUUC-N1 | |
JESD-609 Code | e4 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for MA4L021-134
This table gives cross-reference parts and alternative options found for MA4L021-134. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4L021-134, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPL4701-206 | Pin Diode, 15V V(BR), Silicon | Microchip Technology Inc | MA4L021-134 vs MPL4701-206 |