Part Details for MA4P303-1088 by MACOM
Overview of MA4P303-1088 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for MA4P303-1088
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P303-1088-ND
|
DigiKey | PIN,BONDED SL Min Qty: 200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$22.9820 | Buy Now |
DISTI #
937-MA4P303-1088
|
Mouser Electronics | PIN Diodes PIN,BONDED SL RoHS: Compliant | 0 |
|
$22.5400 | Order Now |
DISTI #
MA4P303-1088
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 100 | 0 |
|
$18.0500 | Buy Now |
Part Details for MA4P303-1088
MA4P303-1088 CAD Models
MA4P303-1088 Part Data Attributes
|
MA4P303-1088
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P303-1088
MACOM
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1088, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1088 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 500 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-CDSO-G2 | |
Minority Carrier Lifetime-Nom | 0.2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |