Part Details for MA4P303-134 by MACOM
Overview of MA4P303-134 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Entertainment and Gaming
Price & Stock for MA4P303-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1037-ND
|
DigiKey | RF DIODE PIN 200V DIE Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8746 / $2.8558 | Buy Now |
DISTI #
937-MA4P303-134
|
Mouser Electronics | PIN Diodes 20-18000MHz .15pF Max Vr 200Vdc RoHS: Compliant | 1100 |
|
$1.5600 / $2.4400 | Buy Now |
DISTI #
MA4P303-134
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1200 | 3500 |
|
$1.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 114 |
|
RFQ | |
|
ES Components | MACOM MA4P303-134 BARE DIE | 192 in Stock |
|
RFQ |
Part Details for MA4P303-134
MA4P303-134 CAD Models
MA4P303-134 Part Data Attributes
|
MA4P303-134
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P303-134
MACOM
Pin Diode, 200V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-1
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC BURLINGTON SEMICONDUCTOR OPERATION | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Date Of Intro | 1988-01-01 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.15 pF | |
Diode Capacitance-Nom | 0.15 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | S-CUUC-N1 | |
Minority Carrier Lifetime-Nom | 0.3 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 10 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |