Part Details for MA4P404-1072T by MACOM
Overview of MA4P404-1072T by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MA4P404-1072T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P404-1072T-ND
|
DigiKey | HIPAX PIN Min Qty: 1500 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.8451 | Buy Now |
DISTI #
937-MA4P404-1072T
|
Mouser Electronics | PIN Diodes HIPAX PIN RoHS: Compliant | 0 |
|
$3.8400 | Order Now |
DISTI #
MA4P404-1072T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.3800 | Buy Now |
DISTI #
MA4P404-1072
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1500 | 0 |
|
$3.3800 | Buy Now |
Part Details for MA4P404-1072T
MA4P404-1072T CAD Models
MA4P404-1072T Part Data Attributes
|
MA4P404-1072T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P404-1072T
MACOM
Pin Diode, 250V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072T, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CUUC-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 250 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-CUUC-N2 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |