Part Details for MA4P504-132 by TE Connectivity
Overview of MA4P504-132 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4P504-132
MA4P504-132 CAD Models
MA4P504-132 Part Data Attributes:
|
MA4P504-132
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MA4P504-132
TE Connectivity
PIN DIODE,SINGLE,500V V(BR),CHIP / DIE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 500 V | |
Diode Capacitance-Nom | 0.2 pF | |
Diode Forward Resistance-Max | 0.6 Ω | |
Diode Res Test Current | 100 mA | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 1 µs | |
Operating Temperature-Max | 175 °C | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES |