Part Details for MA4P504-144 by MACOM
Overview of MA4P504-144 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MA4P504-144
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P504-144-ND
|
DigiKey | DIODE,PIN,MODULE,SI Min Qty: 1 Lead time: 14 Weeks Container: Tray |
85 In Stock |
|
$118.4200 | Buy Now |
DISTI #
937-MA4P504-144
|
Mouser Electronics | PIN Diodes 4-8GHz IL .5dB Pin Diode RoHS: Compliant | 25 |
|
$118.4200 | Buy Now |
DISTI #
MA4P504-144
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 25 | 0 |
|
$114.3200 | Buy Now |
Part Details for MA4P504-144
MA4P504-144 CAD Models
MA4P504-144 Part Data Attributes:
|
MA4P504-144
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P504-144
MACOM
Pin Diode, Silicon, ROHS COMPLIANT, CERAMIC, CASE144, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CDFM-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
JESD-30 Code | R-CDFM-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |