Part Details for MA4P505-1072T by MACOM
Overview of MA4P505-1072T by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MA4P505-1072T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1231-1-ND
|
DigiKey | RF DIODE PIN 500V 15W Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23404 In Stock |
|
$4.3000 / $5.8100 | Buy Now |
DISTI #
937-MA4P505-1072-T
|
Mouser Electronics | PIN Diodes .1-1500MHz .7pF Min Vr 500Vdc RoHS: Compliant | 416 |
|
$4.2200 / $5.7200 | Buy Now |
Part Details for MA4P505-1072T
MA4P505-1072T CAD Models
MA4P505-1072T Part Data Attributes
|
MA4P505-1072T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P505-1072T
MACOM
Pin Diode, 500V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1072T, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE 1072T, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1072T | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.65 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.45 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | S-CUUC-N2 | |
Minority Carrier Lifetime-Nom | 2 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 265 | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for MA4P505-1072T
This table gives cross-reference parts and alternative options found for MA4P505-1072T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P505-1072T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P505-1072 | Pin Diode, 500V V(BR), Silicon, HERMETIC SEALED, CERAMIC, CASE 1072, 2 PIN | MACOM | MA4P505-1072T vs MA4P505-1072 |