Part Details for MA4P506-258 by MACOM
Overview of MA4P506-258 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Price & Stock for MA4P506-258
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P506-258-ND
|
DigiKey | DIODE,PIN,CERAMIC_PKG,SI Min Qty: 1 Lead time: 14 Weeks Container: Tray |
5090 In Stock |
|
$75.1750 / $79.8800 | Buy Now |
DISTI #
937-MA4P506-258
|
Mouser Electronics | PIN Diodes Diode,Pin,Ceramic_Pkg,Si RoHS: Compliant | 24 |
|
$55.2900 / $72.1800 | Buy Now |
DISTI #
65096465
|
Verical | Diode PIN Switch 500V RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 39 |
|
$72.6000 | Buy Now |
DISTI #
MA4P506-258
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 30 | 39 |
|
$72.5800 | Buy Now |
DISTI #
C1S500500121163
|
Chip1Stop | Unclassified RoHS: Compliant | 39 |
|
$88.8000 / $108.0000 | Buy Now |
Part Details for MA4P506-258
MA4P506-258 CAD Models
MA4P506-258 Part Data Attributes
|
MA4P506-258
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P506-258
MACOM
Pin Diode, 500V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 258, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | O-CUPM-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 258 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | HIGH RELIABILITY, HIGH VOLTAGE, LOW LEAKAGE CURRENT | |
Application | SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
JESD-30 Code | O-CUPM-D2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA4P506-258
This table gives cross-reference parts and alternative options found for MA4P506-258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P506-258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P506-258 | SILICON, PIN DIODE, HERMETIC SEALED, CERAMIC, CASE 258, 2 PIN | TE Connectivity | MA4P506-258 vs MA4P506-258 |