Part Details for MA4P506-4 by MACOM
Overview of MA4P506-4 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Telecommunications
Price & Stock for MA4P506-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P506-4-ND
|
DigiKey | DIODE,PIN,GLASS,AXIAL,HI-VOLUME Min Qty: 1 Lead time: 14 Weeks Container: Tray |
65 In Stock |
|
$44.0036 / $49.2300 | Buy Now |
DISTI #
937-MA4P506-4
|
Mouser Electronics | PIN Diodes Diode,Pin,Glass,Axial,Hi-Volume RoHS: Compliant | 0 |
|
$42.2000 | Order Now |
DISTI #
30273313
|
Verical | Diode PIN Attenuator/Switch 500V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1832 | Americas - 89 |
|
$32.8500 | Buy Now |
DISTI #
MA4P506-4
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 100 | 89 |
|
$32.8400 | Buy Now |
DISTI #
C1S500500040813
|
Chip1Stop | Diode PIN Attenuator/Switch 500V RoHS: Compliant | 89 |
|
$38.2000 / $48.6000 | Buy Now |
Part Details for MA4P506-4
MA4P506-4 CAD Models
MA4P506-4 Part Data Attributes
|
MA4P506-4
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P506-4
MACOM
Pin Diode, 500V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, ODS-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, GLASS, ODS-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.85 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA4P506-4
This table gives cross-reference parts and alternative options found for MA4P506-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4P506-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P506-4T | Pin Diode, 500V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, CASE 4, 2 PIN | MACOM | MA4P506-4 vs MA4P506-4T |