Part Details for MA4P7446F-1091T by MACOM
Overview of MA4P7446F-1091T by MACOM
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Energy and Power Systems
Entertainment and Gaming
Price & Stock for MA4P7446F-1091T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1242-1-ND
|
DigiKey | RF DIODE PIN 600V 8W Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1290 In Stock |
|
$16.6141 / $23.2400 | Buy Now |
DISTI #
937-MA4P7446F-1091T
|
Mouser Electronics | PIN Diodes Rs=.5ohm Ct=2.2pF non-Mag MELF RoHS: Compliant | 398 |
|
$16.3300 / $22.8600 | Buy Now |
DISTI #
77263645
|
Verical | Diode PIN Switch 650V 500mA 2-Pin MELF SMQ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 15000 |
|
$14.6500 | Buy Now |
DISTI #
16667057
|
Verical | Diode PIN Switch 650V 500mA 2-Pin MELF SMQ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 12000 |
|
$15.2000 | Buy Now |
DISTI #
31342102
|
Verical | Diode PIN Switch 650V 500mA 2-Pin MELF SMQ T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1837 | Americas - 300 |
|
$28.1500 | Buy Now |
DISTI #
MA4P7446F-1091T
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 500 | 12000 |
|
$14.3000 | Buy Now |
DISTI #
MA4P7446F-1091
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 1 | 300 |
|
$28.1400 | Buy Now |
|
Chip1Cloud | RF DIODE PIN 600V 8W / RF Diode PIN - Single 600V 500 mA 8 W | 2000 |
|
RFQ |
Part Details for MA4P7446F-1091T
MA4P7446F-1091T CAD Models
MA4P7446F-1091T Part Data Attributes:
|
MA4P7446F-1091T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P7446F-1091T
MACOM
Pin Diode, 600V V(BR), Silicon, ROHS COMPLIANT, CERAMIC, CASE 1091, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CELF-N2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 1091 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.2 pF | |
Diode Capacitance-Nom | 2.2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-CELF-N2 | |
Minority Carrier Lifetime-Nom | 19 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |