Part Details for MA4P7493-134 by MACOM
Overview of MA4P7493-134 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for MA4P7493-134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4P7493-134-ND
|
DigiKey | PMG205 Min Qty: 100 Lead time: 16 Weeks Container: Bulk |
1100 In Stock |
|
$2.9284 / $4.2935 | Buy Now |
DISTI #
937-MA4P7493-134
|
Mouser Electronics | PIN Diodes PMG205 RoHS: Compliant | 300 |
|
$2.8500 / $4.1400 | Buy Now |
DISTI #
MA4P7493-134
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 700 | 0 |
|
$2.6500 | Buy Now |
Part Details for MA4P7493-134
MA4P7493-134 CAD Models
MA4P7493-134 Part Data Attributes
|
MA4P7493-134
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4P7493-134
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Breakdown Voltage-Min | 100 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.15 µs | |
Number of Elements | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |