Part Details for MA4PH611 by MACOM
Overview of MA4PH611 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Price & Stock for MA4PH611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA4PH611
|
Richardson RFPD | RF PIN DIODE Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MA4PH611-1091
|
Richardson RFPD | RF PIN DIODE Min Qty: 1 | 0 |
|
RFQ |
Part Details for MA4PH611
MA4PH611 CAD Models
MA4PH611 Part Data Attributes:
|
MA4PH611
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4PH611
MACOM
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.45 Ω | |
Diode Type | PIN DIODE | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |