Part Details for MA4PK3001 by MACOM
Overview of MA4PK3001 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MA4PK3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MA4PK3001-ND
|
DigiKey | DIODE,PIN,BONDED,SI,ODS1084 Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$254.1792 | Buy Now |
DISTI #
937-MA4PK3001
|
Mouser Electronics | PIN Diodes Diode,Pin,Bonded,Si,ODS1084 RoHS: Compliant | 0 |
|
$247.4900 / $258.4600 | Order Now |
DISTI #
MA4PK3001
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 25 | 0 |
|
$227.0600 | Buy Now |
Part Details for MA4PK3001
MA4PK3001 CAD Models
MA4PK3001 Part Data Attributes
|
MA4PK3001
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4PK3001
MACOM
Pin Diode, 3000V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC, CASE 11084, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, METAL CERAMIC, CASE 11084, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 11084 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Date Of Intro | 1992-06-12 | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 3000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.25 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | O-CEMW-N1 | |
Minority Carrier Lifetime-Nom | 20 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |