Part Details for MA4ST081 by MACOM
Overview of MA4ST081 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Robotics and Drones
Price & Stock for MA4ST081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 2905 |
|
$0.4388 / $1.6875 | Buy Now |
|
Quest Components | Varactor Diode, Single, 9.1pf C(t), To-236 | 948 |
|
$0.6250 / $1.5000 | Buy Now |
|
Quest Components | Varactor Diode, Single, 9.1pf C(t), To-236 | 2324 |
|
$0.5625 / $2.2500 | Buy Now |
Part Details for MA4ST081
MA4ST081 CAD Models
MA4ST081 Part Data Attributes
|
MA4ST081
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4ST081
MACOM
Varactor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 9.9% | |
Diode Capacitance Ratio-Min | 8.5 | |
Diode Capacitance-Nom | 9.1 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | LOW FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.05 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 300 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |