Part Details for MA620 by Extech by FLIR
Overview of MA620 by Extech by FLIR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71P2402
|
Newark | Dmm, Clamp, Auto, 600A, 4Digit, Dmm Functions:Ac Current, Ac/Dc Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature, Current Measure Ac Max:600A, Voltage Measure Ac Max:600V, Voltage Measure Dc Max:600V Rohs Compliant: Yes |Extech Instruments MA620 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Digital Clamp-ON 600VAC 600VDC RoHS: Compliant | Alternative Product Available |
|
$133.3200 / $143.8700 | Buy Now |
|
Master Electronics | Digital Clamp-ON 600VAC 600VDC RoHS: Compliant | Alternative Product Available |
|
$133.3200 / $143.8700 | Buy Now |