Part Details for MA721 by Panasonic Electronic Components
Overview of MA721 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Smart Cities
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MA721
MA721 CAD Models
MA721 Part Data Attributes
|
MA721
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA721
Panasonic Electronic Components
Mixer Diode, Ultra High Frequency, Silicon, TO-236, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY, HIGH SPEED SWITCH | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for MA721
This table gives cross-reference parts and alternative options found for MA721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMS7621-076 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA721 vs SMS7621-076 |
MA4E2200D-287T | DETECTOR DIODE,SOT-23 | TE Connectivity | MA721 vs MA4E2200D-287T |
MA2J732 | Mixer Diode, L Band, Silicon, SC-76, 2 PIN | Panasonic Electronic Components | MA721 vs MA2J732 |
BAS70-07W | Mixer Diode, Silicon, SOT-343, 4 PIN | Siemens | MA721 vs BAS70-07W |
NSVMMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MA721 vs NSVMMBD354LT1G |
SMST4012-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | MA721 vs SMST4012-SOT23-2 |
MA715 | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | MA721 vs MA715 |
SMS3922-075 | Mixer Diode, Silicon, PLASTIC, SC-70, 3 PIN | Alpha Industries | MA721 vs SMS3922-075 |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | MA721 vs PMBD354,215 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | MA721 vs 1SS271TE85L |