Part Details for MAC7121MPV40 by Freescale Semiconductor
Overview of MAC7121MPV40 by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC7121MPV40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP112 RoHS: Not Compliant | Europe - 120 |
|
RFQ |
Part Details for MAC7121MPV40
MAC7121MPV40 CAD Models
MAC7121MPV40 Part Data Attributes
|
MAC7121MPV40
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAC7121MPV40
Freescale Semiconductor
32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, LQFP-112
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 85 | |
Number of Terminals | 112 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.35 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MAC7121MPV40
This table gives cross-reference parts and alternative options found for MAC7121MPV40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC7121MPV40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC7121CPV40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, LQFP-112 | Freescale Semiconductor | MAC7121MPV40 vs MAC7121CPV40 |
MAC7121CAG40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MAC7121MPV40 vs MAC7121CAG40 |
MAC7121CAG40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, ROHS COMPLIANT, LQFP-112 | Freescale Semiconductor | MAC7121MPV40 vs MAC7121CAG40 |
MAC7121VPV40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MAC7121MPV40 vs MAC7121VPV40 |
MAC7121CPV40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MAC7121MPV40 vs MAC7121CPV40 |
MAC7121VPV40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112, 20 X 20 MM, 0.65 MM PITCH, LQFP-112 | Freescale Semiconductor | MAC7121MPV40 vs MAC7121VPV40 |
MAC7121MAG40 | 32-BIT, FLASH, 40MHz, RISC MICROCONTROLLER, PQFP112 | NXP Semiconductors | MAC7121MPV40 vs MAC7121MAG40 |