Part Details for MAD1107-LF by ProTek Devices
Overview of MAD1107-LF by ProTek Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAD1107-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MAD1107 Series 8 Channel 5 pF 1.2 Vf Steering Diode Array - DIP-14 RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Tube | 0Tube |
|
$2.9500 / $3.2900 | Buy Now |
Part Details for MAD1107-LF
MAD1107-LF CAD Models
MAD1107-LF Part Data Attributes:
|
MAD1107-LF
ProTek Devices
Buy Now
Datasheet
|
Compare Parts:
MAD1107-LF
ProTek Devices
Trans Voltage Suppressor Diode, Unidirectional, 16 Element, Silicon, ROHS COMPLIANT, DIP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PROTEK DEVICES | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ProTek Devices | |
Additional Feature | ULTRA LOW CAPACITANCE, LOW LEAKAGE CURRENT | |
Configuration | COMPLEX | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 0.5 W | |
Number of Elements | 16 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 270 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MAD1107-LF
This table gives cross-reference parts and alternative options found for MAD1107-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAD1107-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAD1107E3 | Trans Voltage Suppressor Diode, 75V V(RWM), Unidirectional, 16 Element, Silicon, ROHS COMPLIANT, PLASTIC, DIP-14 | Microsemi Corporation | MAD1107-LF vs MAD1107E3 |
MAD1107 | Trans Voltage Suppressor Diode, 50V V(RWM), Unidirectional, 16 Element, Silicon, DIP-14 | ProTek Devices | MAD1107-LF vs MAD1107 |