Part Details for MADHT1105B01 by Panasonic Electronic Components
Overview of MADHT1105B01 by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADHT1105B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1046
|
Newark | Motor Starter, 1-Phase, 50W, 120Vac, Power Rating:50W, No. Of Phases:Single Phase, Current Rating:5A, Supply Voltage Min:100Vac, Supply Voltage Max:120Vac, Product Range:- Rohs Compliant: Yes |Panasonic MADHT1105B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for MADHT1105B01
MADHT1105B01 CAD Models
MADHT1105B01 Part Data Attributes
|
MADHT1105B01
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MADHT1105B01
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |