Part Details for MADLN15SG by Panasonic Electronic Components
Overview of MADLN15SG by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADLN15SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4113-ND
|
DigiKey | SERVO DRIVE A6 RS485 8A 200V W/O Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$668.4390 / $735.2800 | Buy Now |
DISTI #
658-MADLN15SG
|
Mouser Electronics | AC, DC & Servo Motors A6 Drive, A frame, No Safety, RS485 Type | 0 |
|
$714.6000 / $794.0000 | Order Now |
DISTI #
72080632
|
RS | A6 Drive, A frame, No Safety, RS485 Type | Panasonic Industrial Automation MADLN15SG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$818.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$643.1400 / $680.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$643.1400 / $680.7100 | Buy Now |