Part Details for MADP-000488-13740W by MACOM
Overview of MADP-000488-13740W by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MADP-000488-13740W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MADP-000488-13740W-ND
|
DigiKey | DIODE,PIN,CHIP Min Qty: 100 Lead time: 18 Weeks Container: Tray |
500 In Stock |
|
$12.2872 / $13.8125 | Buy Now |
DISTI #
937-MADP00048813740W
|
Mouser Electronics | PIN Diodes Diode,PIN,Chip RoHS: Compliant | 200 |
|
$12.0200 / $13.5100 | Buy Now |
DISTI #
MADP-000488-137
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 200 | 0 |
|
$10.1400 | Buy Now |
Part Details for MADP-000488-13740W
MADP-000488-13740W CAD Models
MADP-000488-13740W Part Data Attributes
|
MADP-000488-13740W
MACOM
Buy Now
Datasheet
|
Compare Parts:
MADP-000488-13740W
MACOM
Pin Diode, 900V V(BR), Silicon, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-1
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | S-CUUC-N1 | |
Pin Count | 1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.40 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW DISTORTION | |
Application | SWITCHING | |
Breakdown Voltage-Min | 900 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2.9 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.25 Ω | |
Diode Res Test Current | 50 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | S-CUUC-N1 | |
Minority Carrier Lifetime-Nom | 40 µs | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |